HARTING Heavy Duty Power Connector Insert, 10 A, Han D Series Female, 8 Contacts
- RS-stocknr.:
- 700-8089
- Fabrikantnummer:
- 09210072732
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 22,70
(excl. BTW)
€ 27,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 22,70 |
| 10 - 24 | € 21,80 |
| 25 + | € 20,69 |
*prijsindicatie
- RS-stocknr.:
- 700-8089
- Fabrikantnummer:
- 09210072732
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | Han D | |
| Sub Type | Quick Lock Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Number of Rows | 3 | |
| Mount Type | Cable | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Number of Contacts | 8 | |
| Manufacturer Size Code | 3A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Series Han D | ||
Sub Type Quick Lock Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Number of Rows 3 | ||
Mount Type Cable | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Number of Contacts 8 | ||
Manufacturer Size Code 3A | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Harting Han D Series Heavy Duty Power Connector Insert, 10A Current Rating, 250V Voltage - 9210072732
This heavy-duty power connector insert is a cable-mounted female insert designed for industrial power connections. It provides a compact, straight-orientation solution for connecting multiple conductors in harsh environments, delivering power where robust, sealed interfaces are required.
Features & Benefits
• Seven contacts support multi-conductor power distribution
• Rated for 10A to handle moderate current loads
• Operates at 250V for standard low-voltage power systems
• Silver-plated copper alloy contacts reduce contact resistance
• Accepts conductor sizes from 0.25 mm² to 1.5 mm² for wiring flexibility
• IP65 sealing ensures protection against dust and water jets
• Rated for 10A to handle moderate current loads
• Operates at 250V for standard low-voltage power systems
• Silver-plated copper alloy contacts reduce contact resistance
• Accepts conductor sizes from 0.25 mm² to 1.5 mm² for wiring flexibility
• IP65 sealing ensures protection against dust and water jets
Applications
• Suitable for machine tool power harnesses requiring sealed connectors
• Ideal for factory automation power interconnections with multiple conductors
• Used with mobile equipment where cable-mounted power interfaces are needed
• Can be used for control cabinet drop-cables that need environmental sealing
• Ideal for factory automation power interconnections with multiple conductors
• Used with mobile equipment where cable-mounted power interfaces are needed
• Can be used for control cabinet drop-cables that need environmental sealing
What material characteristic assists electrical conductivity?
The internal contact elements are formed from a copper alloy with a silver plating to improve conductivity and contact stability under load.
How does the insert perform in wet or dusty environments?
The enclosure provides an IP65 degree of protection, preventing dust ingress and resisting water projected by a nozzle.
What mounting arrangement is required for installation?
It is intended for cable mounting, enabling direct attachment to the incoming cable harness rather than panel installation.
How many contact rows and orientation does it use?
The contact arrangement spans three rows in a straight alignment to accommodate the multi-contact layout.
Which electrical safety standard is relevant to its insulation coordination?
The insert conforms to IEC 60664-1 for insulation coordination of electrical equipment.
Note
7 way inserts 114-8002, 114-8018 and 700-8089 will only fit plastics hoods and housings.
Approvals
UL, CSA, SEV
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Gerelateerde Links
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Insert Female 72 Contacts
- HARTING Heavy Duty Power Connector Insert Female 108 Contacts
- HARTING Heavy Duty Power Connector Module Female 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 46 Contacts
- HARTING Heavy Duty Power Connector Insert Male, HAN Brid Series