Harting Cable assembly

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
707-3869
Fabrikantnummer:
21034155405
Fabrikant:
HARTING
Land van herkomst:
DE

HAN® M12 System cables, A-coded, male straight to female straight or right angled


HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.

System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors


HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Gerelateerde Links

Recently viewed