TE Connectivity, Junior Power Timer Automotive Connector 965053-1
- RS-stocknr.:
- 717-4460
- Fabrikantnummer:
- 965053-1
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 717-4460
- Fabrikantnummer:
- 965053-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Automotive Connector | |
| Series | Junior Power Timer | |
| Width | 113.5mm | |
| Depth | 31mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Automotive Connector | ||
Series Junior Power Timer | ||
Width 113.5mm | ||
Depth 31mm | ||
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
TE Connectivity Automotive Connectors
Gerelateerde Links
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap
- TE Connectivity Junior Power Timer 55-way Automotive Connector Backshell Backshell
- TE Connectivity, Junior Power Timer Housing for use with Automotive Connectors
- TE Connectivity Junior Power Timer 55-way Automotive Connector Backshell Backshell, 929674-1
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap, 1452317-1
- TE Connectivity Junior Power Timer 81-way Automotive Connector Backshell Cap, 368333-1
- TE Connectivity, Junior Power Timer Female Automotive terminal Crimp
- TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Female Black 4 Way Crimp Termination 968182-1