- RS-stocknr.:
- 721-0942
- Fabrikantnummer:
- DA-C8
- Fabrikant:
- Artesyn Embedded Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 721-0942
- Fabrikantnummer:
- DA-C8
- Fabrikant:
- Artesyn Embedded Technologies
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
ErP 18W Medical Plug Top, DA18-MP Series Interchangeable Plug Adapter
Energy efficiency level V
Overload and short circuit protection
Universal AC input
Regulated output
Thermal protection
Interchangeable plug configurations available seperately (see stock number 721-0932 and 721-0942)
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B
Overload and short circuit protection
Universal AC input
Regulated output
Thermal protection
Interchangeable plug configurations available seperately (see stock number 721-0932 and 721-0942)
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
UL 60950, 60601-1, cUL 60950, 60601-1, TUV 60950-1, 60601-1
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Interchangeable Plug |
For Use With | DA12-M, DA18-M |
- RS-stocknr.:
- 721-0942
- Fabrikantnummer:
- DA-C8
- Fabrikant:
- Artesyn Embedded Technologies