Tektronix P52XXA Series P5202A Oscilloscope Probe, Differential Type, 100 MHz, Alligator Clip, Pincer Clip, Hook Tip
- RS-stocknr.:
- 734-5022
- Artikelnummer Distrelec:
- 110-48-256
- Fabrikantnummer:
- P5202A
- Fabrikant:
- Tektronix
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 2.807,80
(excl. BTW)
€ 3.397,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.807,80 |
*prijsindicatie
- RS-stocknr.:
- 734-5022
- Artikelnummer Distrelec:
- 110-48-256
- Fabrikantnummer:
- P5202A
- Fabrikant:
- Tektronix
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
| Merk | Tektronix | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 640V | |
| Connector Type | Alligator Clip, Pincer Clip, Hook Tip | |
| Model Number | P5202A | |
| Safety Category Level | CAT l, CAT ll | |
| Safety Category Voltage | 450V | |
| Series | P52XXA | |
| Standards/Approvals | CE, ISO 9001 | |
| Alles selecteren | ||
|---|---|---|
Merk Tektronix | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 640V | ||
Connector Type Alligator Clip, Pincer Clip, Hook Tip | ||
Model Number P5202A | ||
Safety Category Level CAT l, CAT ll | ||
Safety Category Voltage 450V | ||
Series P52XXA | ||
Standards/Approvals CE, ISO 9001 | ||
N.v.t.
The P5202A is similar to the P5205A, 734-5026 , but has approximately half the attenuation and half the dynamic range of the P5205A, and a better signal-to-noise ratio.
Tektronix High Voltage Differential Probes TMDP, THDP and P52xxA Series
Tektronix high voltage probing solutions offer safety and accuracy in applications which include: floating measurements; switching power supply design; motor drive design; electronic ballast design; CRT display design; power converter design and service; power device evaluation.
Overrange indicator
Safety certified
Switchable attenuation
Switchable bandwidth limit
Cable length 1.5m (THDP & TMDP), 1.8m (P52xxA)
Note
TMDP and THDP Series probes have the TekVPI® interface which enables smart communication between oscilloscope and probe - each TekVPI probe features controls and indicators located on the probe compensation box, designed to provide quick and easy access to the probe's most commonly required setup controls and operating status. P52xxA Series probes have the Tektronix TekProbe® interface which communicates scale information to the oscilloscope. Tektronix high voltage differential probes include: THDPO200 ( 752-7357 ); THDP0100 ( 752-7353 ); P5200A ( 734-5029 ); P5202A ( 734-5022 ); P5205A ( 734-5026 ); P5210A ( 734-5035 ).
Supplied with
2 hook clips, 2 pincer clips, 2 alligator clips, 2 extension cables
Gerelateerde Links
- Tektronix P52XXA Series P5200A Oscilloscope Probe 50 MHz Alligator Clip, Pincer Clip
- Tektronix P52XXA Series P5205A Oscilloscope Probe 100 MHz Hook Tip, Alligator Clip
- Tektronix P52XXA Series P5210A Oscilloscope Probe 50 MHz Hook Tip Connector
- Tektronix P6247 Oscilloscope Probe 1 GHz, BNC Connector
- Tektronix TDP Series TDP1000 Oscilloscope Probe 1 GHz
- Tektronix THD Series THDP0200 Oscilloscope Probe 200 MHz, BNC Connector
- Tektronix THD Series THDP0100 Oscilloscope Probe 100 MHz, BNC Connector
- Tektronix P6251 Oscilloscope Probe 1 GHz BNC Connector