3M Versaflo TR-300 Series Air-Fed, Powered Respirator, EN 12941, TH2, TH3
- RS-stocknr.:
- 737-3651
- Fabrikantnummer:
- TR-302E
- Fabrikant:
- 3M
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 528,40
(excl. BTW)
€ 639,36
(incl. BTW)
- RS-stocknr.:
- 737-3651
- Fabrikantnummer:
- TR-302E
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Mode of Operation | Air-Fed, Powered | |
| Series | Versaflo TR-300 | |
| Standards Met | EN 12941, TH2, TH3 | |
| Head Cover Impact Protection | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Mode of Operation Air-Fed, Powered | ||
Series Versaflo TR-300 | ||
Standards Met EN 12941, TH2, TH3 | ||
Head Cover Impact Protection No | ||
N.v.t.
3M Versaflo TR-302E Series Powered Air Respirator, Air Turbo Unit - TR-302E
This powered air respirator from 3M is a key piece of personal protective equipment for individuals working in environments with potential respiratory hazards. Designed to provide a continuous flow of clean air, this respirator ensures the safety and comfort of the wearer in challenging work conditions.
Features & Benefits
• Provides a constant supply of fresh air for the wearer's respiratory protection
• Lightweight and comfortable design for extended wear
• Easy to maintain and clean for prolonged durability
• Adjustable airflow settings for personalised comfort
• Lightweight and comfortable design for extended wear
• Easy to maintain and clean for prolonged durability
• Adjustable airflow settings for personalised comfort
Applications
• Ideal for use in environments with particulate and chemical hazards
• Suitable for workers in industrial settings such as manufacturing plants and construction sites
• Suitable for workers in industrial settings such as manufacturing plants and construction sites
Can it be worn for long hours without discomfort?
Yes, the 3M powered air respirator is designed to be lightweight and comfortable for extended wear.
Will it protect against both particulate and chemical hazards?
Yes, this respirator provides respiratory protection against a variety of hazards in the workplace.
Is it easy to clean and maintain?
Yes, the powered air respirator is designed for easy cleaning and maintenance to ensure long-lasting use.
Gerelateerde Links
- 3M Versaflo TR-302E Series Powered Respirator Powered Respirator EN 12941
- 3M Jupiter Series Air-Fed 5 Filters TH2, TH3
- 3M TR-619E Series Respirator Starter Kit Powered Respirator EN 12941 Class TH2
- 3M Versaflo TR-302E Series Air-Fed CE
- Sundstrom H10 Series Powered Respirator Powered Respirator EN 12941
- Sundstrom H16 Series Powered Respirator EN 12941
- Sundstrom H06 Series Powered Respirator EN 12941
- Sundstrom H10 Series Powered Respirator EN 12941