Ersa Soldering Accessory Soldering Iron Heating Element, for use with ERSA Multitip C 15 (0910BD/0910BN) Micro
- RS-stocknr.:
- 740-556
- Fabrikantnummer:
- 91100
- Fabrikant:
- Ersa
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 740-556
- Fabrikantnummer:
- 91100
- Fabrikant:
- Ersa
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
ERSA Microsoldering Irons - 15W & 25W
The ERSA Multitip series is used for a wide range of applications. It benefits from low weight and solid design which means that the distance between soldering tip and front of the handle is relatively short. The handle stays rather cool while working with ERSA Soldering Iron.
ERSA Multitip 15W RS 740-556
Suitable for soldering small relay connections etc. PTC (positive temperature coefficient) heater element for a short heat-up time, internally heated soldering tips and long life.
Features:
Capacity: 15 W
Heat-up time: approx. 60 s
Soldering tip temperature: 350 °C
Weight without cord: 28 g
Voltage: 230 V
Features:
Capacity: 15 W
Heat-up time: approx. 60 s
Soldering tip temperature: 350 °C
Weight without cord: 28 g
Voltage: 230 V
ERSA Multitip 25W RS 307-5596
The 25 W soldering device is for medium-sized soldering. PTC (positive temperature coefficient) heater element for a short heat-up time, internally soldering tips and long life.
Features:
Capacity: 25 W
Heat-up time: approx. 60 s
Soldering tip temperature: 450 °C
Weight without cord: 34 g
Voltage: 230 V
Features:
Capacity: 25 W
Heat-up time: approx. 60 s
Soldering tip temperature: 450 °C
Weight without cord: 34 g
Voltage: 230 V
Where can you use this Soldering Iron?
Micro-soldering joints
Medium-sized soldering
Distributor strips
Hobby work
Medium-sized soldering
Distributor strips
Hobby work
Approvals
VDE; GS; RFI; NEMKO; DEMKO; SEV; SEMKO; SETI
Supplied with
Supplied with pencil-sharp ERSADUR durable soldering tip and holder.
Soldering iron for stations — ERSA
Specificaties
Kenmerk | Waarde |
---|---|
Soldering Accessory Type | Soldering Iron Heating Element |
For Use With | ERSA Multitip C 15 (0910BD/0910BN) Micro Soldering Irons |