RS PRO Grey Steel Air Vent, 1 U Ventilated, Unshielded 480 mm 43.7mm
- RS-stocknr.:
- 745-0718
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 15,55
(excl. BTW)
€ 18,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 65 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,55 |
*prijsindicatie
- RS-stocknr.:
- 745-0718
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Grey | |
| Material | Steel | |
| Width | 43.7mm | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Sub Type | Air Vent | |
| Shielding | Unshielded | |
| Length | 480mm | |
| Hinges | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Grey | ||
Material Steel | ||
Width 43.7mm | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Sub Type Air Vent | ||
Shielding Unshielded | ||
Length 480mm | ||
Hinges No | ||
Standards/Approvals No | ||
- Land van herkomst:
- TH
RS PRO Blanking Panels
Use these blanking panels as part of your open wall mount frame assembly. Their primary purpose is to eliminate unwanted gaps and give access inside a cabinet while providing a cleaner look. Each panel is made from steel and is suitable for small cable and patch panel installations.
Features and Benefits
RS PRO Blank Panels Variants – Available Separately
Applications
Gerelateerde Links
- RS PRO Grey Steel Air Vent 320 x 177mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm