TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 7.01mm Pitch, with Boardlocks
- RS-stocknr.:
- 756-1082
- Fabrikantnummer:
- 5747844-2
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 756-1082
- Fabrikantnummer:
- 5747844-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 7.01mm | |
| Mounting Hardware | Boardlocks | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 1.213in | |
| Width | 0.494in | |
| Depth | 0.243in | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 1.213 x 0.494 x 0.243in | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HD-20 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 7.01mm | ||
Mounting Hardware Boardlocks | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 1.213in | ||
Width 0.494in | ||
Depth 0.243in | ||
Contact Plating Gold over Nickel | ||
Dimensions 1.213 x 0.494 x 0.243in | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HD-20 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Standard Mounting Hole
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with standard mounting holes. These PCB mount d-sub connectors have right angle posts with tin plated steel front shells, 94V-0 thermoplastic housings, tin plated brass eyelets and tin plated copper alloy boardlocks (stock numbers 739-0741 798-1085 and 756-1082). The AMPLIMITE HD-20 318 mount receptacle d-sub connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug d-sub connectors are preloaded with size 20 DF posted pin contacts made from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated with 0.76μm duplex gold plated on the mating end.
Note
Approvals
UL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
Gerelateerde Links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks,
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way