Kimberly Clark White Disposable Shoe Cover, 6.6 x 13.2 in, 10000 per case pack

Subtotaal (1 verpakking van 10 paar)*

€ 22,18

(excl. BTW)

€ 26,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 2,218€ 22,18

*prijsindicatie

RS-stocknr.:
756-4526
Fabrikantnummer:
98710
Fabrikant:
Kimberly Clark
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Kimberly Clark

Product Type

Disposable Shoe Cover

Size

6.6 x 13.2 in

Colour

White

Quantity Per Package

10000per case

ESD Safe

No

Application

Food and Industrial Applications, Industry

Resistance Features

Slip Resistant

Standards/Approvals

CE

Vrijgesteld

Land van herkomst:
CN

Kimberly Clark Dinner Napkins, 6.6x13.2in Size, White - 98710


This dinner napkin product provides disposable, food-industry ready napkins intended for high-volume foodservice and industrial settings. Supplied in white and CE approved, the napkins are designed to support single-use operations where hygiene and ease of disposal are required. They are presented in high-capacity cases to suit continuous-service environments.

Features and Benefits:


• Slip-resistant surface reduces movement during use
• CE approval confirms conformity with relevant standards
• Supplied in very large case quantities for uninterrupted stock
• Single-use format minimises cross-contamination risk

Applications


• Suitable for commercial restaurant table service
• Ideal for large-scale catering and events
• Used for industrial foodservice stations and canteens
• Suited to bulk procurement for hospitality supply chains

How are these supplied to support continuous-service environments?


They are packaged in cases containing 10,000 units to enable extended periods between restocking and simplify inventory handling.

What colour and visual suitability do they offer for food presentation?


The paper items are white, offering a neutral background compatible with diverse table settings and food-presentation standards.

Are these napkins intended for repeated cleaning and reuse?


No, they are single-use paper items designed for disposal after one use to maintain hygiene protocols.

Do they include electrostatic discharge protection for sensitive environments?


They do not provide ESD-safe properties and are not intended for environments requiring static control.

Standards

CE0120, Type 5, Type 6, EN1149-1, EN1073-2

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.