Fluke Cable & Software for Use with 700G Pressure Test Gauge

Subtotaal (1 eenheid)*

€ 700,94

(excl. BTW)

€ 848,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • 1 resterend, klaar voor verzending
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 700,94

*prijsindicatie

RS-stocknr.:
758-8923
Fabrikantnummer:
700G/TRACK
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Accessory Type

Cable & Software

For Use With

700G Pressure Test Gauge

Vrijgesteld

Land van herkomst:
CN

Fluke 700G Series


Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Note

The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).

Approvals

CSA, ATEX

FLUKE Data Logger Accessory, Logging Software Type, USB Cable Included - 700G Series - 700G/TRACK


Need a reliable way to track calibration test results in the field? With this data logger software from FLUKE, you won't miss a single measurement. It's an essential accessory that works hand in hand with gauges from the 700G series, allowing you to log pressure gauge data easily. This user-friendly software lets you upload, display and export statistics from a single platform for simple troubleshooting and analysis. Getting started is a breeze as it comes with an easy-to-follow user manual.

Features & Benefits


• Configures reading rate, duration and measurement units to suit diverse applications
• USB cable included for a speedy plug-in connection to your PC device
• Can be installed on multiple computers

Applications


• Pneumatic pump testing
• Hydraulic systems
• Environmental monitoring

How does the data logger software work?


After following the installation instructions in the manual, you can use this software to configure your 700G gauge for data logging at the intervals and specifications you need. Once you've used the gauge to sample pressure at these intervals, the software's built-in templates conveniently generate data-driven graphs in real time.

Gerelateerde Links