RS PRO, LEDtec, Panel Mount Yellow LED Pilot Light, 22 mm Cutout, IP65, Round, 24V ac/dc
- RS-stocknr.:
- 763-7915
- Artikelnummer Distrelec:
- 304-21-070
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,12
(excl. BTW)
€ 6,20
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 5,12 |
| 5 - 9 | € 4,86 |
| 10 + | € 4,62 |
*prijsindicatie
- RS-stocknr.:
- 763-7915
- Artikelnummer Distrelec:
- 304-21-070
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Series | LEDtec | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL, CE | |
| Bezel Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Series LEDtec | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL, CE | ||
Bezel Material Polycarbonate | ||
- Land van herkomst:
- GB
RS PRO Yellow LED Pilot Light, 22 mm Cutout, IP65, 24V ac/ dc
Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component.
Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 24V ac/dc rating means they're a powerful option for long-term monitoring of electronics.
These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance.
Features and Benefits
Small Pack Size
Per Unit, RS stock no: 763-7915
Large Pack Size
Pack Quantity of 5, RS stock no: 271-7493
Gerelateerde Links
- RS PRO Panel Mount Yellow LED Pilot Light IP65 230 V ac
- RS PRO Panel Mount Yellow LED Pilot Light IP65 110 V ac
- RS PRO Panel Mount Yellow LED Pilot Light IP65 24 V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 120 V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 12 V ac/dc
- RS PRO Panel Mount Red LED Pilot Light IP65 230 V ac
- RS PRO Panel Mount Green LED Pilot Light IP65 110 V ac
- RS PRO Panel Mount Red LED Pilot Light IP65 110 V ac