Weller T0051320299N Desoldering Iron

Subtotaal (1 eenheid)*

€ 402,99

(excl. BTW)

€ 487,62

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 30 maart 2026
  • Plus verzending 17 stuk(s) vanaf 30 maart 2026
  • Plus verzending 4 stuk(s) vanaf 07 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 402,99

*prijsindicatie

RS-stocknr.:
764-2894
Artikelnummer Distrelec:
182-50-110
Fabrikantnummer:
T0051320299N
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Desoldering Tool Type

Desoldering Iron

Voltage

24V

Land van herkomst:
MX

Weller WXDP 120 Desoldering Set With Weller WDH 70 Stand


The Weller WXDP 120 is a 120W, 240V desoldering iron with a stand. This desoldering iron is perfect for professional reworking applications. The Weller WXDP 120 heats up within just 35 seconds and has the vacuum operation button conveniently located on the handle grip. The WXDP 120 also features a stand-by function and a built-in solder collector.

Features and Benefits:


• Fast heat-up time in just 35s (150°C to 350°C);• Vacuum ON/OFF finger button located on the soft-grip handle;• Bayonet fitting solder cartridge can be changed quickly and easily, minimising the risk of burns;• A long length of XDS nozzle and disposable solder cartridge remove the need for cleaning;• Energy-saving motion sensor ensures that power is only used when the tool is in use;• Supplied complete with WDH 70 safety stand

Typical Applications:


Soldering / Desoldering Irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Irons are often used by:;• Engineers;• Electricians;• Metalworkers;• Jewellers;• Home inventors

FAQs:

What’s included?
1 x desoldering iron
1 x nozzle XDS 1 (764-2904)
1 x safety rest (WDH 70)

Is the glass collection tube removable?
Yes, once the glass tube is full, it can be removed from the desoldering iron and thrown away. It does not require any cleaning. The glass tube can then be purchased separately for replacing - 126-8833.

What tips are compatible?
The WXDP 120 is compatible with the XDS and XDSL range of soldering tips. For example the 764-2904 or 764-2917.
The nozzles can be changed using the PDN pliers, purchased separately - 801-4760.

Which supply units are compatible?
This desoldering iron is compatible with the WXD 2 (764-2890) and the WXR 3 (830-3587) power unit.


Soldering - Weller


Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Gerelateerde Links