These unshielded D-Sub Hoods from FCT are for shell sizes 1 to 4. With a 50° angled cable entry these D-Sub Hoods present a low profile. The Locking Screws are nickel plated brass with a 4-40UNC thread for these D-Sub Hoods.
For the 9 way hood stock number 764-9719 the cable diameter is 3.5-7.5 mm For the 25 way hood stock number 764-9716 the cable diameter is 6.5-11 mm For the 37 way hood stock number 764-9725 the cable diameter is 6.5-11 mm