Harting RJ45 PushPull Bulkhead Mounting Receptacle Housings for RJ45, USB and Power-Jacks
RJ45 Push-pull bulkhead mounting receptacle housings with Push-pull locking technology to IEC 61076-3-106 variant 4 and a compact design for device integration of RJ45, USB and Power-Jacks. These RJ45 Push-pull bulkhead mounting socket housings have IP67 protection, are made from black UL94 V 0 plastic and have a high packing density with a spacing of 27 x 21 mm. There are various configurations available; EasyInstall mounting with integrated seal and M3 board drillings and Compact mounting with board drillings for M2.5.
Features & Benefits
Stock number 765-9110 is EasyInstall mounting without fixing clip
Stock number 765-9094 is EasyInstall mounting with fixing clip
Stock number 765-9101 is Compact mounting with integrated seal, without sealing clip
Stock number 765-9090 is Compact mounting with integrated seal, with sealing clip
Stock number 862-5632 is Compact mounting with integrated seal, with sealing clip for use with vertical RJ jack stock number 862-5644
These RJ45 Push-pull bulkhead mounting socket housings are suitable for use with RJ45 jack stock number 741-8209