Neutrik Black, Yellow Chassis Mount 2P+E Mains Connector Plug, Rated At 20A, 250 V ac
- RS-stocknr.:
- 771-0442
- Fabrikantnummer:
- NAC3PX
- Fabrikant:
- Neutrik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 771-0442
- Fabrikantnummer:
- NAC3PX
- Fabrikant:
- Neutrik
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
| Merk | Neutrik | |
| Current Rating | 20A | |
| Plug/Socket | Plug | |
| Pole Format | 2P+E | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Gender | Female, Male | |
| Termination Method | Screw, Solder | |
| Colour | Black, Yellow | |
| Alles selecteren | ||
|---|---|---|
Merk Neutrik | ||
Current Rating 20A | ||
Plug/Socket Plug | ||
Pole Format 2P+E | ||
Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Gender Female, Male | ||
Termination Method Screw, Solder | ||
Colour Black, Yellow | ||
The Neutrik appliance inlet-outlet combination with 1/4inch flat tab terminals. The powerCON TRUE1 is a locking 16 A true mains connector, replacing appliance couplers with a rugged, locking solution for ensuring safe power connections.
Easy and reliable twist-lock system
Extremely robust and dependable
ENEC certified to IEC 60320 standards
UL recognized components
Gerelateerde Links
- Neutrik Mains Plug 250 V
- Neutrik Mains Socket Black Panel Mount Polyamide, 250 V
- Hirschmann Surface Mount Rated At 16 A, 250 V
- Neutrik Mains Connector Black 20A 250 V
- Neutrik Europe Mains Plug & Socket Black Cable Polyamide Plug-In
- RS PRO Rated At 32A
- Neutrik Mains Connector Cable Mount Nylon Screw 250 V
- Schneider Electric Rated At 16A