- RS-stocknr.:
- 773-4498
- Fabrikantnummer:
- 4540+ XXL
- Fabrikant:
- 3M
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 10,35
(excl. BTW)
€ 12,52
(incl. BTW)
Aantal stuks | Per stuk |
1 - 6 | € 10,35 |
7 - 14 | € 9,93 |
15 - 39 | € 9,63 |
40 + | € 9,10 |
- RS-stocknr.:
- 773-4498
- Fabrikantnummer:
- 4540+ XXL
- Fabrikant:
- 3M
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
3M™ Protective Coverall 4540+
The 3M™ Protective Coverall 4540+ is designed to help protect against hazardous dusts (Type 5) and certain light liquid splashes (Type 6).
Features and Benefits
• Innovative, soft and well draping laminated material
• Offering good protection against dusts and certain light liquid splashes
• Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
• Three-panel hood design for a better fit and compatibility with other PPE
• Two-way zipper and storm flap with tape tabs for enhanced protection
• Reinforced gusset
• Low-linting properties and anti-static treatment on both sides
• Offering good protection against dusts and certain light liquid splashes
• Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
• Three-panel hood design for a better fit and compatibility with other PPE
• Two-way zipper and storm flap with tape tabs for enhanced protection
• Reinforced gusset
• Low-linting properties and anti-static treatment on both sides
Applications
• Paint Spraying
• Asbestos Inspection
• Insulation Laying
• Pesticide Handling
• Industrial Maintenance
• Asbestos Inspection
• Insulation Laying
• Pesticide Handling
• Industrial Maintenance
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Anti-static - EN 1149-5:2008, Nuclear - EN 1073-2:2002 Class 1
Limited Life Workwear: 3M
Specificaties
Kenmerk | Waarde |
---|---|
Size | XXL |
Material Properties | Anti-Static, Chemical & Liquid Resistant |
Colour | White |
Style | Coverall |
Gender | Men |
Length | 186 → 194cm |
Chest Size | 115 to 124cm |
Material | PE, PP |
- RS-stocknr.:
- 773-4498
- Fabrikantnummer:
- 4540+ XXL
- Fabrikant:
- 3M