Molex 106121-0450 LC to LC Multimode Fibre Optic Adapter
- RS-stocknr.:
- 775-4820
- Fabrikantnummer:
- 106121-0450
- Fabrikant:
- Molex
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 775-4820
- Fabrikantnummer:
- 106121-0450
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Colour | Blue | |
| Housing Material | Polymer | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Colour Blue | ||
Housing Material Polymer | ||
Connector Type A LC | ||
Connector Type B LC | ||
- Land van herkomst:
- US
Molex 8 Port LC Multimode Enhanced LC Adapter
LC multimode enhanced LC adapter with 8 ports that accept 8 simplex connectors, 4 duplex connectors or a combination of the two for flexible design. These 8 port LC multimode enhanced LC adapters have a 6 position tuning feature to optimize insertion loss performance, safety shutters for laser eye safety protection when the adapter is not fully populated, ceramic alignment sleeves and a snap mount, press to release latching design.
Stock number 775-4827 has an external shutter and a plastic housing
Stock number 775-4820 has an internal shutter and a plastic housing
Stock number 775-4824 has an external shutter and a zinc housing with EMI shielding.
Stock number 775-4827 has an external shutter and a plastic housing
Stock number 775-4820 has an internal shutter and a plastic housing
Stock number 775-4824 has an external shutter and a zinc housing with EMI shielding.
Standards
Telecordia GR-326, TIA/EIA-604-10A (FOCIS-10) compliant
Gerelateerde Links
- Molex 106121-0300 LC to LC Multimode Fibre Optic Adapter
- Molex 106121-0950 LC to LC Multimode Fibre Optic Adapter
- Molex 106115-1100 LC to LC Multimode Duplex Fibre Optic Adapter
- Molex LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061230500 LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter