- RS-stocknr.:
- 775-4833
- Fabrikantnummer:
- 85728-1003
- Fabrikant:
- Molex
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 73,43
(excl. BTW)
€ 88,85
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 73,43 |
15 - 49 | € 64,77 |
50 + | € 59,91 |
- RS-stocknr.:
- 775-4833
- Fabrikantnummer:
- 85728-1003
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Molex RJ45 Magnetic Jacks with LEDs
8 port (2 x 4) and 12 port (2 x 6) RJ45 magnetic jacks with LEDs which support Gbit Ethernet connectivity in accordance with IEEE802.3ab. These RJ45 modules are fully parametric, HiPot and DC tested providing signal conditioning, EMI compliance and electrical isolation and are PCB right angle mounting. Each port of these RJ45 magnetic PCB jacks has 2 LEDs, green on the left and yellow on the right for status indication. Typical applications for these RJ45 Gbit magnetic jacks include high port-count gigabit switches and routers in telecom and data networking systems. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 775-4833 has 12 (2 x 6) ports
Stock number 775-4836 has 8 (2 x 4) ports
These RJ45 magnetic modules will mate with plugs according to IEC 60603-7 (series 95043, 44915)
Standards
IEEE802.3ab
Molex Range
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5, Cat5e |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Orientation | Right Angle |
Length | 25.46mm |
Width | 87.12mm |
Depth | 28.12mm |
Series | 85728 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
- RS-stocknr.:
- 775-4833
- Fabrikantnummer:
- 85728-1003
- Fabrikant:
- Molex