- RS-stocknr.:
- 782-4594
- Fabrikantnummer:
- A000008
- Fabrikant:
- Arduino
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-4594
- Fabrikantnummer:
- A000008
- Fabrikant:
- Arduino
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Arduino Yun Development Boards (with and without PoE)
We have two versions of the Arduino Yun: 782-4594 without PoE and 847-4884 with PoE.
Perfect for connecting devices using Wi-Fi, Ethernet and Power over Ethernet options, the Yun combines an ATmega32u4 microcontroller with a Linux based Linino WiFi System on Chip module.
Features & Benefits of the Yun
Bridge library to help you communicate between Arduino and Linux
Atheros AR9331 WiSoC
20 digital I/O pins (7 PWM outputs and 12 analogue inputs)
32 KB flash memory
2.5 KB SRAM
1 KB EEPROM
16 MHz crystal oscillator
MIPS@400 MHz
IEEE 802.3 10/100 Mbits Ethernet
IEEE 802.11b/g/n
USB 2.0
3 reset buttons: 32u4, Wi-Fi and Linino
UART TTL serial communication
5 V input and operating voltage
microSD card
73 mm x 53 mm dimensions
http://www.arduino.org/software
Perfect for connecting devices using Wi-Fi, Ethernet and Power over Ethernet options, the Yun combines an ATmega32u4 microcontroller with a Linux based Linino WiFi System on Chip module.
Features & Benefits of the Yun
Bridge library to help you communicate between Arduino and Linux
Atheros AR9331 WiSoC
20 digital I/O pins (7 PWM outputs and 12 analogue inputs)
32 KB flash memory
2.5 KB SRAM
1 KB EEPROM
16 MHz crystal oscillator
MIPS@400 MHz
IEEE 802.3 10/100 Mbits Ethernet
IEEE 802.11b/g/n
USB 2.0
3 reset buttons: 32u4, Wi-Fi and Linino
UART TTL serial communication
5 V input and operating voltage
microSD card
73 mm x 53 mm dimensions
http://www.arduino.org/software
Note
You will need a power injector module to operate a Power over Ethernet connection. It must be IEEE 802.3af compliant. We recommend 765-3345
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Board |
Technology | Development Kit |
Device Core | ATmega32u4 |
Processor Part Number | ATmega168 |
Processor Type | MCU |