TE Connectivity 1754683-1 LC to LC Multimode Duplex Fibre Optic Adapter

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
788-4515
Fabrikantnummer:
1754683-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Connector Type

LC to LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Housing Material

Metal

Connector Type A

SR

Connector Type B

SR

TE Connectivity LC Duplex Adaptors for SC Cut-Out


LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.

Gerelateerde Links