Tektronix TCP Series TCP0020 Oscilloscope Probe, Current Type, 50 MHz, BNC Connector
- RS-stocknr.:
- 796-2696
- Artikelnummer Distrelec:
- 300-17-079
- Fabrikantnummer:
- TCP0020
- Fabrikant:
- Tektronix
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 4.807,60
(excl. BTW)
€ 5.817,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.807,60 |
*prijsindicatie
- RS-stocknr.:
- 796-2696
- Artikelnummer Distrelec:
- 300-17-079
- Fabrikantnummer:
- TCP0020
- Fabrikant:
- Tektronix
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
| Merk | Tektronix | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Current | |
| Bandwidth | 50MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | BNC | |
| Model Number | TCP0020 | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 150V | |
| Series | TCP | |
| Standards/Approvals | No | |
| Rise Time | 7ns | |
| Alles selecteren | ||
|---|---|---|
Merk Tektronix | ||
Product Type Oscilloscope Probe | ||
Probe Type Current | ||
Bandwidth 50MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number TCP0020 | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 150V | ||
Series TCP | ||
Standards/Approvals No | ||
Rise Time 7ns | ||
N.v.t.
- Land van herkomst:
- CN
Tektronix Current Probe
The Tektronix is a high-performance and easy-to-use AC/DC current probe designed for use with a variety of oscilloscopes. It can be used with any instrument with BNC inputs and greater than >100 kΩ input termination.
Inclusions:
Probe ground lead 6in (152.4mm) long, a nylon carrying case, and an instruction manual (English).
Features and Benefits
Easy-to-use and accurate AC/DC current measurements
DC to greater than 50MHz bandwidth
Core jaw diameter of 5mm (0.2in)
Accurately measures current levels as low as 10mA per division
High accuracy with typically less than 1% DC gain error
Split-core construction allows easy circuit connection
Low noise and DC drift
20ARMS maximum current capability
100A Peak Pulse current capability
Connects directly to oscilloscopes with the TekVPI™ probe Interface
Provides automatic units scaling and readout on the oscilloscope display
One-button degauss and autozero control for ease of use
Easy access to scope-displayed probe menu for probe set-up control and operating status information
Remote control capability through TekVPI oscilloscope
Applications
Power supplies
Semiconductor devices
Power inverter/converters
Electronic ballasts
Industrial/consumer electronics
Mobile communications
Motor drives
Transportation systems
Certifications
CAT II 150V
CAT II 300V
CAT II
Gerelateerde Links
- Tektronix TCPA400 Oscilloscope Probe 2 MHz, BNC Connector
- Tektronix P6021A Oscilloscope Probe 60 MHz, BNC Connector
- Tektronix TCP404XL Oscilloscope Probe 2 MHz, BNC Connector
- Tektronix TCP300 Series TCP312A Oscilloscope Probe 100 MHz, BNC Connector
- Tektronix TCP Series TCP0030A Oscilloscope Probe 120 MHz, BNC Connector
- Tektronix TCP300 Series TCP305A Oscilloscope Probe 50 MHz, BNC Connector
- Tektronix A621 Oscilloscope Probe 50 kHz, BNC Connector
- Tektronix TCP2020 Oscilloscope Probe BNC Connector