- RS-stocknr.:
- 801-1020
- Fabrikantnummer:
- 12162182
- Fabrikant:
- Delphi
46 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
137 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 5,99
(excl. BTW)
€ 7,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,99 |
10 - 49 | € 5,45 |
50 + | € 4,90 |
- RS-stocknr.:
- 801-1020
- Fabrikantnummer:
- 12162182
- Fabrikant:
- Delphi
Wetgeving en compliance
Productomschrijving
Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors
Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099
Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Type | Automotive Connector |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 150.2 Pull-To-Seat |
Colour | Black |
Termination Method | Crimp |
Height | 17.4mm |
Width | 19.5mm |
Depth | 27.1mm |
Housing Material | PA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 801-1020
- Fabrikantnummer:
- 12162182
- Fabrikant:
- Delphi