- RS-stocknr.:
- 801-6832
- Fabrikantnummer:
- MCIMX281AVM4B
- Fabrikant:
- NXP
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 25,76
(excl. BTW)
€ 31,17
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 25,76 |
5 - 9 | € 25,23 |
10 - 24 | € 23,96 |
25 - 49 | € 22,92 |
50 + | € 21,89 |
- RS-stocknr.:
- 801-6832
- Fabrikantnummer:
- MCIMX281AVM4B
- Fabrikant:
- NXP
Wetgeving en compliance
Productomschrijving
i.MX28x Application Processors
The i.MX28x is a high-performance ARM9-core 32-bit microcontroller optimized for embedded multimedia applications. It is available in consumer, industrial and automotive grades. The automotive grade parts have the additional benefit of being AEC-Q100 qualified.
454MHz ARM926EJ-S core with 128KB Mask-PROM, 128KB SRAM, 1280bits OTP ROM
16-bit mobile DDR (mDDR) (1.8V), DDR2 (1.8V) and LV-DDR2 (1.5V), up to 205MHz
Support for up to 8 x NAND Flash memory devices with up to 20-bit BCH ECC
4 x synchronous serial ports (SSP) for SDIO/MMC/MS/SPI
Single 10/100 Ethernet with GMII/RMII or Dual 10/100 Ethernet with RMII interface
2 x 2.0B protocol-compatible Controller Area Network (CAN) interfaces (281, 286, 287 only)
USB 2.0 OTG device/host controller and PHY
USB 2.0 host controller and PHY
5 x UART with hardware flow control
2 x I²C serial interfaces
LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode (not 280)
4/5-wire touchscreen controller (not 280)
Up to 8x8 keypad matrix with button-detect circuit
Pixel-processing pipeline (PXP) supports full path from colour-space conversion, scaling, alpha-blending to rotation without intermediate memory access
Dual serial audio interface (SAIF)
Power Management Unit (PMU)
8 x PWM
Real-Time Clock
16-channel Low-Resolution ADC
High-Speed 2Msps ADC
Read-only unique ID for Digital Rights Management (DRM) algorithms
Secure boot using AES-128 hardware decryption
SHA-1 and SHA-256 hashing hardware
Package: BGA289
RS Product Codes
801-6839 MCIMX280DVM4B Commercial -20 to +70°C
801-6832 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100
922-7504 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100 (Pack of 152)
801-6836 MCIMX283CVM4B Industrial -40 to +85°C
922-7513 MCIMX283CVM4B Industrial -40 to +85°C (Pack of 152)
749-6571 MCIMX283DVM4B Commercial -20 to +70°C
801-6845 MCIMX286CVM4B Industrial -40 to +85°C
749-6574 MCIMX287CVM4B Industrial -40 to +85°C
922-7419 MCIMX287CVM4B Industrial -40 to +85°C (Pack of 152)
16-bit mobile DDR (mDDR) (1.8V), DDR2 (1.8V) and LV-DDR2 (1.5V), up to 205MHz
Support for up to 8 x NAND Flash memory devices with up to 20-bit BCH ECC
4 x synchronous serial ports (SSP) for SDIO/MMC/MS/SPI
Single 10/100 Ethernet with GMII/RMII or Dual 10/100 Ethernet with RMII interface
2 x 2.0B protocol-compatible Controller Area Network (CAN) interfaces (281, 286, 287 only)
USB 2.0 OTG device/host controller and PHY
USB 2.0 host controller and PHY
5 x UART with hardware flow control
2 x I²C serial interfaces
LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode (not 280)
4/5-wire touchscreen controller (not 280)
Up to 8x8 keypad matrix with button-detect circuit
Pixel-processing pipeline (PXP) supports full path from colour-space conversion, scaling, alpha-blending to rotation without intermediate memory access
Dual serial audio interface (SAIF)
Power Management Unit (PMU)
8 x PWM
Real-Time Clock
16-channel Low-Resolution ADC
High-Speed 2Msps ADC
Read-only unique ID for Digital Rights Management (DRM) algorithms
Secure boot using AES-128 hardware decryption
SHA-1 and SHA-256 hashing hardware
Package: BGA289
RS Product Codes
801-6839 MCIMX280DVM4B Commercial -20 to +70°C
801-6832 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100
922-7504 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100 (Pack of 152)
801-6836 MCIMX283CVM4B Industrial -40 to +85°C
922-7513 MCIMX283CVM4B Industrial -40 to +85°C (Pack of 152)
749-6571 MCIMX283DVM4B Commercial -20 to +70°C
801-6845 MCIMX286CVM4B Industrial -40 to +85°C
749-6574 MCIMX287CVM4B Industrial -40 to +85°C
922-7419 MCIMX287CVM4B Industrial -40 to +85°C (Pack of 152)
Note
NXP is a trademark of NXP B.V.
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | i.MX28 |
Package Type | MAPBGA |
Mounting Type | Surface Mount |
Pin Count | 289 |
Device Core | ARM9 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 454MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of SPI Channels | 4 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.35 → 1.55 (Digital Core) V, 1.62 → 2.1 (Analogue Core) V |
Number of USART Channels | 0 |
Number of UART Channels | 5 |
Number of I2C Channels | 2 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 1 |
Program Memory Type | ROM |
Pulse Width Modulation | 8 |
Maximum Number of Ethernet Channels | 1 |
Dimensions | 14 x 14 x 1.03mm |
Width | 14mm |
Number of LIN Channels | 0 |
Height | 1.03mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Length | 14mm |
ADCs | 16 x 12 bit |
- RS-stocknr.:
- 801-6832
- Fabrikantnummer:
- MCIMX281AVM4B
- Fabrikant:
- NXP