Phoenix Contact Cable assembly, 3m
- RS-stocknr.:
- 802-6842
- Fabrikantnummer:
- 1668991
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 802-6842
- Fabrikantnummer:
- 1668991
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | SAC-3P-M12Y/2X0.3-PUR/M12FR B | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Length | 3m | |
| Sheath Material | Polyurethane PUR | |
| American Wire Gauge | 22 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series SAC-3P-M12Y/2X0.3-PUR/M12FR B | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Length 3m | ||
Sheath Material Polyurethane PUR | ||
American Wire Gauge 22 | ||
N.v.t.
- Land van herkomst:
- PL
Sensor/Actuator 3 Way Cable Assemblies, M12 to M12, PUR Cable
M12 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Approvals
UL, cUL, cULus, GOST.
Gerelateerde Links
- HARTING Cable assembly, 3m
- Phoenix Contact Cable assembly, 5m
- Phoenix Contact Cable assembly, 6m
- Phoenix Contact Industrial Automation Cable Assembly, 100 m
- Phoenix Contact Industrial Automation Cable Assembly, 120 mm
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Female Industrial Automation Cable Assembly, 5 m
- Phoenix Contact Female Male Industrial Automation Cable Assembly, 5 m