Subtotaal (1 eenheid)*
€ 49,22
(excl. BTW)
€ 59,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 20 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,22 |
*prijsindicatie
- RS-stocknr.:
- 806-785
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Dust Bag Kit | |
| Product Type | Blower Gun | |
| Operating Pressure | 6bar | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Dust Bag Kit | ||
Product Type Blower Gun | ||
Operating Pressure 6bar | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard BSP | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Blow Gun Dust Bag Kit, 6 bar
Need to replace some of your blowgun accessories? This RS PRO deep-hole vacuum gun has been designed to efficiently remove dust, debris and swarf (also known as chips) from holes that are up to 18 inches deep.
The gun is made from polyamide (PA), or nylon, which is resistant to wear and chemicals for a more durable product. The plastic probe streams high-pressure air into the hole removing the particles that are then sucked away by the main nozzle. The nozzle is shrouded, which means it has a projection covering it from outside. This prevents particles from escaping, making the blowgun safer to use.
You can use this versatile product as a blowgun, but it can also be easily converted to operate as a vacuum gun. Simply unscrew its rear, reverse the venturi unit and assemble the gun back together, for a quick change of function.
Features and Benefits
• Air inlet (BSP) of 1/4 in
• Dust-bag kit type
• Working pressure of 6 bar
Gerelateerde Links
- RS PRO Blower Gun Blow Gun Extension Tube, 6 bar
- RS PRO Blower Gun Blow Gun Conveyor Hose, 6 bar
- CEJN Blower Gun Blow Gun Chip Shield, 16 bar
- RS PRO Blow Gun Nozzle Blow Gun Crevice Nozzle, 6 bar
- RS PRO Blow Gun Nozzle Blow Gun Flared Nozzle, 6 bar
- PREVOST 6 bar Blow Gun
- RS PRO Blow Gun Nozzle Blow Gun Nozzle, 12 bar
- SMC Blow Gun Nozzle Blow Gun Nozzle, 10 bar