PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- RS-stocknr.:
- 135-8840
- Fabrikantnummer:
- ABG 06MTL
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 20,24
(excl. BTW)
€ 24,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,24 |
*prijsindicatie
- RS-stocknr.:
- 135-8840
- Fabrikantnummer:
- ABG 06MTL
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Inlet Size | ARO 6 | |
| Product Type | Blow Gun | |
| Sound Level | 89dB | |
| Operating Pressure | 6bar | |
| Inlet Thread Standard | ARO 6 | |
| Nozzle Material | Steel | |
| Minimum Operating Temperature | -15°C | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 70°C | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Inlet Size ARO 6 | ||
Product Type Blow Gun | ||
Sound Level 89dB | ||
Operating Pressure 6bar | ||
Inlet Thread Standard ARO 6 | ||
Nozzle Material Steel | ||
Minimum Operating Temperature -15°C | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 70°C | ||
Material Polyamide | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR

Prevost Metal Nozzle Blow Guns
A range of metal nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 range they can be used with the S1 safety couplings for excellent handling and performance. Available with a choice of connection, ARO 210, British profile, ISO B6, ISO C6 and European 7.2-7.4 mm making them compatible with the most popular connection standards.
Features and Benefits
• Colour coded for different profiles;• Low air consumption;• No leaks;• Comfortable flexible and ergonomic design;• Compact design;• Powerful long, narrow galvanised metal nozzle;• Polyamide composite construction
Applications
The S1 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.
Gerelateerde Links
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, British 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)