Lapp SKINTOP Series Cable Gland
- RS-stocknr.:
- 807-9821
- Artikelnummer Distrelec:
- 304-28-099
- Fabrikantnummer:
- 53111440
- Fabrikant:
- Lapp
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 21,41
(excl. BTW)
€ 25,91
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 4 | € 21,41 | € 4,282 |
| 5 + | € 19,27 | € 3,854 |
*prijsindicatie
- RS-stocknr.:
- 807-9821
- Artikelnummer Distrelec:
- 304-28-099
- Fabrikantnummer:
- 53111440
- Fabrikant:
- Lapp
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
| Merk | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL E79903 | |
| Thread Size | M32 | |
| Alles selecteren | ||
|---|---|---|
Merk Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL E79903 | ||
Thread Size M32 | ||
LAPP Cable Gland, 47mm Overall Length, 10mm Thread Length - SKINTOP Series - 53111440
Use this LAPP cable gland to hook up an electrical conductor to a machine. Because it ensures your wires are properly sealed, it helps to stop airborne contaminates from affecting the functionality of your wiring. For protection, the unit's strain relief minimises the chance of your cable cracking at its entry point. For longevity in harsh industrial environments, this connector has a rugged PA construction, so you can count on it to withstand corrosion and abrasion.
Features & Benefits
• IP68-rated housing is dust-tight and protected against immersion in up to 1.5m of water at a maximum pressure of 5 bar
• Resists vibration, making it suitable for railway applications
• Operating temperature range between -40°C and +100°C for safe industrial use
Applications
• Solar electric technology
• Machine and equipment manufacturing
• Marine industry
• Breweries
Does this cable gland resist oil?
Yes, this robust component withstands the corrosive effects of oil so can be used in contaminated settings.