- RS-stocknr.:
- 812-5592
- Fabrikantnummer:
- TY33M
- Fabrikant:
- Thomas & Betts
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 812-5592
- Fabrikantnummer:
- TY33M
- Fabrikant:
- Thomas & Betts
Datasheets
Wetgeving en compliance
Productomschrijving
Ty-Rap® Nylon 6.6 Mounting Head Cable Ties
Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. Supplied in bag of: 1000 ( 812-5592 , 812-5618 , 812-5627 , 812-5630 , 812-5668 ); 500 ( 812-5643 ); 100 ( 812-5602 , 812-5611 , 812-5633); 50 ( 812-5652 ). Weather-resistant versions of these cable ties are available (suffix X on Manufacturer Part Number) and premium cable tie TY1435 is also available ( 812-5649 ).
Natural colour
Temperature range -40°C to +85°C
Temperature range -40°C to +85°C
Specificaties
Kenmerk | Waarde |
---|---|
Length | 101.6mm |
Width | 2.29 mm |
Colour | Natural |
Material | Nylon 66 |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 80.07N |
Maximum Bundle Diameter | 16mm |