- RS-stocknr.:
- 832-9775
- Fabrikantnummer:
- 1817240
- Fabrikant:
- Loctite
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 76,67
(excl. BTW)
€ 92,77
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 76,67 |
- RS-stocknr.:
- 832-9775
- Fabrikantnummer:
- 1817240
- Fabrikant:
- Loctite
Wetgeving en compliance
Productomschrijving
HF 212 Solder Paste
LOCTITE HF 212 is a halogen-free solder paste that withstands the thermal demands inherent with larger assemblies. High reliability and a wide reflow process window are at the foundation of this material, ensuring its outstanding performance for the most demanding high value PCB applications.
LOCTITE HF 212 is a halogen-free, no clean, low voiding Pb-free solder paste
Is suitable for use with industry standard SAC ,high reliability SAC and low silver alloys SAC
Suitable for high speed printing up to 150 mm/s
Solderable on challenging surface finishes (CuNiZn and Copper OSP)
Colorless residues for easy post-reflow inspection
RS 832-9750: HF 212 solder paste 97SC DAP
RS 832-9769: HF 212 solder paste 90iSC DAP
RS 832-9762: HF 212 solder paste 90iSC AGS
RS 832-9766: HF 212 solder paste 97SC AGS
RS 832-9775: HF 212 solder paste SAC0307 AGS
Is suitable for use with industry standard SAC ,high reliability SAC and low silver alloys SAC
Suitable for high speed printing up to 150 mm/s
Solderable on challenging surface finishes (CuNiZn and Copper OSP)
Colorless residues for easy post-reflow inspection
RS 832-9750: HF 212 solder paste 97SC DAP
RS 832-9769: HF 212 solder paste 90iSC DAP
RS 832-9762: HF 212 solder paste 90iSC AGS
RS 832-9766: HF 212 solder paste 97SC AGS
RS 832-9775: HF 212 solder paste SAC0307 AGS
Application
Designed for printing, pin-in-paste and enclosed head print capability
Excellent wetting to a broad range of metallization
Compatible with existing halogen-free solutions
Suitable for medium to large board assemblies
Excellent wetting to a broad range of metallization
Compatible with existing halogen-free solutions
Suitable for medium to large board assemblies
Solder Paste - Lead Free
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Loctite HF212 SAC0307 AGS |
Lead Free | Yes |
Package Type | Tub |
Package Size | 500g |