- RS-stocknr.:
- 839-5325
- Fabrikantnummer:
- 53112250
- Fabrikant:
- Lapp
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 17,05
(excl. BTW)
€ 20,63
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 17,05 |
15 - 49 | € 16,19 |
50 + | € 15,69 |
- RS-stocknr.:
- 839-5325
- Fabrikantnummer:
- 53112250
- Fabrikant:
- Lapp
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
LAPP Cable Gland, 11 to 18mm Cable Diameter Range, PG21 Thread Size - SKINTOP Series - 53112250
Looking for a way to shield your wires against EMI? Choose this EMC-compliant cable gland from LAPP. As it's made from nickel-plated brass, this component shrugs off impact and corrosion in harsh environments. It has an IP68 rating, so it's dust-tight and can withstand submersion in 1.5m of water for up to 30 minutes. The unit performs reliably at temperatures between -25°C and +100°C, so it's a safe bet for demanding conditions.
Features & Benefits
• Provides strain relief to protect your cable against wear
• Wide cable diameter range between 11 and 18mm for versatility
• PG21 thread size is widely compatible with standard equipment
• Wide cable diameter range between 11 and 18mm for versatility
• PG21 thread size is widely compatible with standard equipment
Applications
• Telecommunications networks
• Automated control panels
• Plant engineering
• Medical imaging systems
• Automated control panels
• Plant engineering
• Medical imaging systems
How do I fit this cable gland?
Thanks to its screw-on design, attaching the unit is a cinch – simply insert your cable and tighten the nut in place.
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | PG21 |
Maximum Cable Diameter | 18mm |
Minimum Cable Diameter | 11mm |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | No |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
Standards Met | CE, RoHS Compliant |
Kit Includes | O-Ring |
Operating Temperature Range | -30 → +100 °C |
Reference | SKINTOP MS-SC |