Block FS-2E Series Size 16/8/5 Ferrite Transformer Bobbins
FS-2E series size 16/8/5 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7241), vertical (stock number 840-7232) or SMD (stock number 840-7244) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies. For ferrite cores please see stock number 840-7125 typically For potting box see stock number 840-7389
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Block FS-2E Series Size 16/8/5 Ferrite Transformer Bobbins
FS-2E series size 16/8/5 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7241), vertical (stock number 840-7232) or SMD (stock number 840-7244) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies. For ferrite cores please see stock number 840-7125 typically For potting box see stock number 840-7389
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276