Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Facom Galvanised Steel Work Bench 1500mm x750mm x850mm (WB.1500GSAPB)

    Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
    RS-stocknr.:
    876-5213
    Fabrikantnummer:
    WB.1500GSAPB
    Fabrikant:
    Facom

    Facom Maintenance Workbench with Shelf


    Professional workbenches from Facom ideal for use in workshops and labs. Both benches have a large bottom shelf for storage and workstation organisation or alternatively, it can be used as a footrest. These workbenches can also be floor bolted for a secure workstation.

    Two types are available 876-5222 which has a beech wood work top and 876-5213 has a galvanised steel work top.

    Features and Benefits:


    876-5222
    Worktop - 30 mm beech wood and treated with linseed oil for increased fluid resistance and easy maintenance
    Quick and easy fitting and removal
    Maximum load: 800kg
    Dimensions: (LxWxH) 1500 x 750 x 850 mm

    876-5213
    Heavy duty steel construction with factory fitted worktop or work table
    Worktop - 2.5 mm shock and heat-resistant galvanised metal sheet
    Maximum load: 500 kg
    Dimensions: (LxWxH) 1500 x 750 x 850 mm
    Safety edges on 3 sides.
    Quick and easy fitting and removal

    Applications


    A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.
    Workbench uses:
    • Woodworking and Carpentry
    • Laboratories and Scientific Test Sites
    • Metal Working
    • Electronics (ESD)
    • General Repair Work
    • Jewellery Making
    • Assembly Work
    • Warehouse Packing

    FAQ:
    Can this workbench be floor bolted?
    Yes, this bench can be bolted to the floor.

    Does the workbench come assembled?
    No, this bench doesn’t come assembled.

    Supplied with

    Legs supplied flat pack and require assembly.