RS PRO CDU 4 Series DIN Rail Terminal Block Beige, Black, Blue, Grey, Orange, Red, White, 4mm², 1-Level, Screw
- RS-stocknr.:
- 878-7519
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 4,82
(excl. BTW)
€ 5,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 40 stuk(s) klaar voor verzending
- 130 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,482 | € 4,82 |
*prijsindicatie
- RS-stocknr.:
- 878-7519
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Beige, Black, Blue, Grey, Orange, Red, White | |
| Number of Levels | 1 | |
| Voltage | 800V | |
| Series | CDU 4 | |
| Minimum Wire Size AWG | 22AWG | |
| Cable CSA | 4mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 35A | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, cUL, IEC, UL | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type DIN Rail Terminal Block | ||
Colour Beige, Black, Blue, Grey, Orange, Red, White | ||
Number of Levels 1 | ||
Voltage 800V | ||
Series CDU 4 | ||
Minimum Wire Size AWG 22AWG | ||
Cable CSA 4mm² | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Screw | ||
Terminal Block Current 35A | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, cUL, IEC, UL | ||
- Land van herkomst:
- TW
RS PRO DIN Rail Terminal, 22 to 8 AWG, 800 V
If you need a terminal block for your electrical wiring that's compatible with industry-standard fittings, use this RS PRO screw clamp terminal. It fits DIN rails, so you can use it with your existing set-up to extend or upgrade your current electrical system.
This terminal block is easy to install. Simply snap it into place on a standard DIN rail. The screw clamp keeps terminated wires fixed securely in place and requires only a standard screwdriver to attach.
The block fits a wide range of wire sizes from 22 to 8 American Wire Gauge (AWG), making this a versatile product. The high voltage rating of 800 V means it can safely handle a strong electrical current, so you can use it for large-scale electrical systems like those in commercial and industrial buildings.
Features and Benefits
Screw Clamp Terminal Blocks
DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
Note
End Plate (878-7540) is suitable for use with:
878-7487: Screw Clamp Terminal Blocks, 2.5sq.mm
878-7496: Screw Clamp Terminal Blocks, 2.5sq.mm Black
878-7499: Screw Clamp Terminal Blocks, 2.5sq.mm Blue
913-1207: Screw Clamp Terminal Blocks, 2.5sq.mm Orange
913-1201: Screw Clamp Terminal Blocks, 2.5sq.mm Red
878-7519: Screw Clamp Terminal Blocks, 4sq.mm
913-1210: Screw Clamp Terminal Blocks, 4sq.mm Blue
878-7534: Screw Clamp Terminal Blocks, 6sq.mm
913-1213: Screw Clamp Terminal Blocks, 10sq.mm
878-7487: Screw Clamp Terminal Blocks, 2.5sq.mm
878-7496: Screw Clamp Terminal Blocks, 2.5sq.mm Black
878-7499: Screw Clamp Terminal Blocks, 2.5sq.mm Blue
913-1207: Screw Clamp Terminal Blocks, 2.5sq.mm Orange
913-1201: Screw Clamp Terminal Blocks, 2.5sq.mm Red
878-7519: Screw Clamp Terminal Blocks, 4sq.mm
913-1210: Screw Clamp Terminal Blocks, 4sq.mm Blue
878-7534: Screw Clamp Terminal Blocks, 6sq.mm
913-1213: Screw Clamp Terminal Blocks, 10sq.mm
Gerelateerde Links
- RS PRO CDU 4 Series DIN Rail Terminal Block Beige Blue Orange White 1-Level, Screw
- RS PRO CDU 4 Series DIN Rail Terminal Block White Orange Blue Beige 1-Level, Screw
- RS PRO CDU 4 Series DIN Rail Terminal Block Black Blue Orange White 1-Level, Screw
- RS PRO CDU 6 Series DIN Rail Terminal Block Beige Blue Orange White 1-Level, Screw
- RS PRO CDU 4 Series DIN Rail Terminal Block Beige 1-Level, Screw
- RS PRO CDU 2.5 Series DIN Rail Terminal Block Beige 1-Level, Screw
- RS PRO CDU 35 Series DIN Rail Terminal Block Beige 1-Level, Screw
- RS PRO CDU 6 Series DIN Rail Terminal Block Beige 1-Level, Screw