JST Female Pre-Crimped Lead, 150mm, 26AWG

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
905-9991
Fabrikantnummer:
01SSFHSSFH-26L150
Fabrikant:
JST
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

JST

Crimp Terminal 1 Gender

Female

Wire Size

26AWG

Cable Length

150mm

Land van herkomst:
GB

JST 2.5mm LEX Series Crimp Socket Contacts


LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts


JST 2.5mm LEX Series Wire to Board LED Connectors

Gerelateerde Links