- RS-stocknr.:
- 906-0764
- Fabrikantnummer:
- 185-SB57A
- Fabrikant:
- Yuetsu
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 231,91
(excl. BTW)
€ 280,61
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 231,91 |
5 - 9 | € 208,72 |
10 - 24 | € 187,83 |
25 + | € 180,88 |
- RS-stocknr.:
- 906-0764
- Fabrikantnummer:
- 185-SB57A
- Fabrikant:
- Yuetsu
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Yuetsu SMV In Series Adapters
A range of 50 Ohm in series straight bodied RF adaptors. These SMV RF adaptors all have gold plated beryllium copper contacts and operate within in a frequency range of 0-65GHz.They are available in various orientations providing the user different options for cable coupling.
Part number 906-0764 SMV straight plug to plug
Part number 906-0767 SMV straight plug to jack
Part number 906-0761 SMV straight jack to jack
Part number 906-0764 SMV straight plug to plug
Part number 906-0767 SMV straight plug to jack
Part number 906-0761 SMV straight jack to jack
Yuetsu In Series Adaptors
Specificaties
Kenmerk | Waarde |
---|---|
Adapter Type | SMV Plug to SMV Plug |
Adapter Type A | SMV |
Adapter Type B | SMV |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 65GHz |
Contact Plating | Gold |
Length | 18mm |
Contact Material | Beryllium Copper |