RS PRO, FT, LC, PC Multimode Duplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS-stocknr.:
- 916-0237
- Artikelnummer Distrelec:
- 304-05-981
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 16,58
(excl. BTW)
€ 20,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- Plus verzending 67 stuk(s) vanaf 30 maart 2026
- Plus verzending 28 stuk(s) vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 16,58 |
| 10 - 24 | € 15,75 |
| 25 - 49 | € 14,94 |
| 50 - 99 | € 14,11 |
| 100 + | € 13,28 |
*prijsindicatie
- RS-stocknr.:
- 916-0237
- Artikelnummer Distrelec:
- 304-05-981
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Fibre Optic Connector | |
| Series | FT | |
| Connector Type | LC | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 9/125 μm | |
| Insertion Loss | 2dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 2.2mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Fibre Optic Connector | ||
Series FT | ||
Connector Type LC | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 9/125 μm | ||
Insertion Loss 2dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 2.2mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO LC Multimode Duplex Fibre Optic Connector
Use this RS PRO metal adapter to connect two separate fibre optic connectors. It aligns the points of your connectors more precisely and provides a stable and steady connection point for joining two optical cables.
The fibre optic adapter features a metal sleeve for durability, so you won't have to worry about replacing or maintaining it after it's installed. Its low rear profile makes it ideal for working in confined spaces.
As this adapter fits an XLR (External Line Return) cutout, it can be used with most standard audiovisual equipment. For versatility, you can mount it either from the front or the back depending on your available space. This type of cable is frequently used in audiovisual technology, telecommunications and computer networking.
Features and Benefits
Gerelateerde Links
- RS PRO LC 2dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 2dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- Telegartner LC 0.4dB Insertion Loss
- RS PRO LC 0.3dB Insertion Loss
- RS PRO LC 0.3dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss