OPTIBELT 200 mm 5 mm diameter Green Round Polyurethane Belt for use with 45 mm minimum pulley diameter
- RS-stocknr.:
- 216-799
- Fabrikantnummer:
- RR5 / 234 V Green Rough
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 12,62
(excl. BTW)
€ 15,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,62 |
*prijsindicatie
- RS-stocknr.:
- 216-799
- Fabrikantnummer:
- RR5 / 234 V Green Rough
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Diameter | 5mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Round Belt | |
| Colour | Green | |
| Minimum Pulley Diameter | 45mm | |
| Length | 200mm | |
| Standards/Approvals | DINISO, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Diameter 5mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Round Belt | ||
Colour Green | ||
Minimum Pulley Diameter 45mm | ||
Length 200mm | ||
Standards/Approvals DINISO, RoHS | ||
- Land van herkomst:
- DE
The Optibelt welded round belts consist of high-quality materials, which are manufactured by special manufacturing processes as finite yard goods in different diameters. Round belts with tension members are particularly low-stretch and are preferred for long transport distances.
No disassembly of the system
Quick troubleshooting
Short downtimes
Favourable coefficient of friction
Good slip resistance during transport
Good wear and abrasion resistance
High elasticity and good damping
Gerelateerde Links
- OPTIBELT 200 m 5 mm diameter Green Round Polyurethane Belt for use with 45 mm minimum pulley diameter
- OPTIBELT 25 mm 12 mm diameter Green Round Polyurethane Belt for use with 115 mm minimum pulley diameter
- OPTIBELT 100 m 7 mm diameter Green Round Polyurethane Belt for use with 65 mm minimum pulley diameter
- OPTIBELT 200 m 3 mm diameter Green Round Polyurethane Belt for use with 25 mm minimum pulley diameter
- OPTIBELT 50 m 15 mm diameter Green Round Polyurethane Belt for use with 135 mm minimum pulley diameter
- OPTIBELT 100 m 8 mm diameter Green Round Polyurethane Belt for use with 75 mm minimum pulley diameter
- OPTIBELT 25 m 6 mm diameter Green Round Polyurethane Belt for use with 55 mm minimum pulley diameter
- RS PRO 30 m 7 mm diameter Green Round Polyurethane Belt for use with 67 mm minimum pulley diameter