Fenner Drives 30 m 8 mm diameter Blue Quick Connect for use with 64 mm minimum pulley diameter
- RS-stocknr.:
- 200-9152
- Fabrikantnummer:
- L04QB858M
- Fabrikant:
- Fenner Drives
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 281,29
(excl. BTW)
€ 340,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 281,29 | - |
| 5 - 9 | € 270,03 | 4% |
| 10 + | € 264,40 | 6% |
*prijsindicatie
- RS-stocknr.:
- 200-9152
- Fabrikantnummer:
- L04QB858M
- Fabrikant:
- Fenner Drives
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
| Merk | Fenner Drives | |
| Diameter | 8mm | |
| Product Type | Quick Connect | |
| Colour | Blue | |
| Minimum Pulley Diameter | 64mm | |
| Length | 30m | |
| Working Load | 1.5kg | |
| Hardness | Shore A 85 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Alles selecteren | ||
|---|---|---|
Merk Fenner Drives | ||
Diameter 8mm | ||
Product Type Quick Connect | ||
Colour Blue | ||
Minimum Pulley Diameter 64mm | ||
Length 30m | ||
Working Load 1.5kg | ||
Hardness Shore A 85 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
- Land van herkomst:
- US
The Fenner drive Quick Connect Blue belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 30 meters.
Dual Durometer
Static dissipative
UV stabilized
Ridged profiles
Gerelateerde Links
- Fenner Drives 5 m 8 mm diameter Blue Quick Connect for use with 64 mm minimum pulley diameter
- Fenner Drives 30 m 8 mm diameter Red Quick Connect for use with 64 mm minimum pulley diameter
- Fenner Drives 30 m 5 mm diameter Red Quick Connect for use with 40 mm minimum pulley diameter
- Fenner Drives 30 m 5 mm diameter Blue Quick Connect for use with 35 mm minimum pulley diameter
- Fenner Drives 30 m 6 mm diameter Blue Quick Connect for use with 48 mm minimum pulley diameter
- Fenner Drives 5 m 6 mm diameter Red Quick Connect for use with 48 mm minimum pulley diameter
- Fenner Drives 5 m 5 mm diameter Blue Quick Connect for use with 35 mm minimum pulley diameter
- Fenner Drives 5 m 6 mm diameter Blue Quick Connect for use with 48 mm minimum pulley diameter