RS PRO 5 m 8 mm diameter Green Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS-stocknr.:
- 309-8145
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 40,00
(excl. BTW)
€ 48,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 40,00 |
| 5 - 9 | € 39,19 |
| 10 + | € 38,40 |
*prijsindicatie
- RS-stocknr.:
- 309-8145
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Diameter | 8mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Solid | |
| Colour | Green | |
| Minimum Pulley Diameter | 76mm | |
| Length | 5m | |
| Food Safe | No | |
| Working Load | 14kg | |
| Hardness | Type A 88 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FDA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Diameter 8mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Solid | ||
Colour Green | ||
Minimum Pulley Diameter 76mm | ||
Length 5m | ||
Food Safe No | ||
Working Load 14kg | ||
Hardness Type A 88 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FDA | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Green Round Polyurethane Belt
RS PRO round polyurethane belts are used in manufacturing systems to assist with the transfer of power, such as factory floor conveyor rollers and packaging equipment.
The belt has a diameter of 8 mm, length of 5 m and a working-load capacity of 14 kg based on an 8% tension. The properties of the material make it particularly well designed for use with pulley systems where a twist is needed to drive it at an angle. Also, the elasticity and high tensile strength offered by polyurethane make it easier to join together and manipulate compared to regular rubber.
You can use it in many types of work settings, such as distribution warehouses and factories as it has good resistance to chemicals, oils and abrasion. It has a safe temperature operation range of -30°C to +80°C.
Features and Benefits
• Round green polyurethane belt
• Hardness of 88 Type A
• Length of 5 m
• Diameter of 8 mm
• Minimum pulley diameter of 76 mm
• Minimum operating temperature of -30°C
• Maximum operating temperature of +80°C
• Not food certified
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO 30 m 8 mm diameter Green Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 30 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 30 m 7 mm diameter Green Round Polyurethane Belt for use with 67 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Green Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- RS PRO 30 m 6 mm diameter Green Round Polyurethane Belt for use with 57 mm minimum pulley diameter
- RS PRO 5 m 6 mm diameter Green Round Polyurethane Belt for use with 57 mm minimum pulley diameter
- RS PRO 5 m 4 mm diameter Green Round Polyurethane Belt for use with 38 mm minimum pulley diameter