Fenner Drives 30 m 6 mm diameter Blue Round Polyurethane Belt for use with 42 mm minimum pulley diameter
- RS-stocknr.:
- 798-3943
- Fabrikantnummer:
- EAGLE-BLUE80EC-6MMX30M
- Fabrikant:
- Fenner Drives
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 147,47
(excl. BTW)
€ 178,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 147,47 |
| 5 - 9 | € 142,90 |
| 10 + | € 138,19 |
*prijsindicatie
- RS-stocknr.:
- 798-3943
- Fabrikantnummer:
- EAGLE-BLUE80EC-6MMX30M
- Fabrikant:
- Fenner Drives
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
| Merk | Fenner Drives | |
| Product Type | Round Polyurethane Belt | |
| Diameter | 6mm | |
| Colour | Blue | |
| Minimum Pulley Diameter | 42mm | |
| Length | 30m | |
| Food Safe | Yes | |
| Hardness | Type A 80 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Alles selecteren | ||
|---|---|---|
Merk Fenner Drives | ||
Product Type Round Polyurethane Belt | ||
Diameter 6mm | ||
Colour Blue | ||
Minimum Pulley Diameter 42mm | ||
Length 30m | ||
Food Safe Yes | ||
Hardness Type A 80 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
N.v.t.
- Land van herkomst:
- US
Fenner Eagle Blue Polyurethane Belts
FDA compliant polyurethane round belts. Fenner Eagle Blue belts have been designed for repeated contact with food at temperatures up to 40°C with a PH of greater than 4.5. These belts are manufactured to ensure no contamination, change in taste, smell or composition to foodstuffs during repeated use or contact.
Ideally suited for light duty conveyors where direct contact with food will occur.
Easily welded together using RS Hand Spot Welding Kit 701-0672
Round Profile
Solid polyurethane construction
Excellent resistance to abrasion
Self tensioning
80 Shore A
FDA compliant
Approvals
EC Food Safety, FDA, REACH, RoHS
Gerelateerde Links
- Fenner Drives 30 m 5 mm diameter Blue Round Polyurethane Belt for use with 35 mm minimum pulley diameter
- Fenner Drives 5 m 4 mm diameter Blue Round Polyurethane Belt for use with 28 mm minimum pulley diameter
- Fenner Drives 30 m 4 mm diameter Blue Round Polyurethane Belt for use with 28 mm minimum pulley diameter
- Fenner Drives 5 m 3 mm diameter Blue Round Polyurethane Belt for use with 21 mm minimum pulley diameter
- Fenner Drives 30 m 8 mm diameter Blue Round Polyurethane Belt for use with 56 mm minimum pulley diameter
- Fenner Drives 5 m 8 mm diameter Blue Round Polyurethane Belt for use with 56 mm minimum pulley diameter
- Fenner Drives 30 m 3 mm diameter Blue Round Polyurethane Belt for use with 21 mm minimum pulley diameter
- Fenner Drives 5 m 6 mm diameter Blue Round Polyurethane Belt for use with 42 mm minimum pulley diameter