Legamaster AirServer Connect 2 AirServer Projector
- RS-stocknr.:
- 640-370
- Fabrikantnummer:
- 7-863220
- Fabrikant:
- Legamaster
Subtotaal (1 eenheid)*
€ 861,54
(excl. BTW)
€ 1.042,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 861,54 |
*prijsindicatie
- RS-stocknr.:
- 640-370
- Fabrikantnummer:
- 7-863220
- Fabrikant:
- Legamaster
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
| Merk | Legamaster | |
| Product Type | Projector | |
| Model Number | AirServer Connect 2 | |
| Series | AirServer | |
| Alles selecteren | ||
|---|---|---|
Merk Legamaster | ||
Product Type Projector | ||
Model Number AirServer Connect 2 | ||
Series AirServer | ||
Vrijgesteld
- Land van herkomst:
- CN
The Legamaster Air Server Connect 2 cast receiver offers effortless screen sharing without the need for apps or additional hardware on modern operating systems. Its custom hardware supports 4K streaming at 60FPS, delivering high-performance visuals. The updated user interface allows users to personalize the background according to their preferences. With support for Airplay, Miracast, and Google Cast protocols, it serves as a universal solution compatible with all major devices including Mac, Android, Windows, and Chrome.
No background processes or software to slow down the system
No need for manual updates
Over-the-air updates are automatic and reliable
Device Management integration included
Allows you to see which devices are mirroring and connected