Ansell WH25T-00111-05 White Polypropylene Protective Hood, Resistant to Liquid Resistant XL

Subtotaal (1 eenheid)*

€ 18,27

(excl. BTW)

€ 22,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 29 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 18,27

*prijsindicatie

RS-stocknr.:
248-6459
Fabrikantnummer:
WH25T-00111-05
Fabrikant:
Ansell
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Ansell

Product Type

Protective Hood

Application

Industrial Maintenance

Resistance Features

Liquid Resistant

Reusable/Disposable

Disposable

Size

XL

Material

Polypropylene

Quantity Per Package

35Per Pack

Colour

White

Standards/Approvals

CE CATEGORY III (Type 3-B, Type 4-B, Type 5-B, Type 6-B, EN 1073-2, EN 14126, EN 1149-5)

Vrijgesteld

Land van herkomst:
CN

Ansell Disposable overalls, XXXX-Large size, Chemical & Liquid Resistant Material - WH25T-00111-09


This disposable overall is designed to provide effective protection in various industrial environments. Made from a material that is resistant to chemicals and liquids, it is suitable for safeguarding users from hazardous materials. Available in size XXXX, this unisex coverall features a sleek white colour, making it Ideal for environments where visibility is essential. Compliant with stringent standards, these overalls ensure safety and reliability in your work.

Features & Benefits


• Chemical resistant design protects against hazardous substances
• Liquid proof capabilities for added safety and durability
• Unisex style suitable for diverse Workforce needs
• Complies with EN 1073-2 for nuclear industry safety
• Meets EN 1149-5 for electrostatic discharge protection
• Certified to EN 14126 standards for biological hazards

Applications


• Used in laboratories for chemical handling
• Provides protective wear in electronics manufacturing
• Essential for mechanical work involving hazardous fluids
• Ideal for environments requiring contamination control
• Suitable for maintenance tasks in industrial settings

How does the design of these overalls enhance user safety in hazardous environments?


The chemical resistant properties ensure that harmful substances do not penetrate the fabric, while the liquid proof capabilities prevent liquid exposure during tasks, creating a safer working environment.

What specific standards do these overalls meet to ensure compliance?


They comply with EN 1073-2, EN 1149-5, and EN 14126, ensuring protection against nuclear, electrostatic discharge, and biological hazards, respectively.

In what types of industries are these overalls typically used?


They are commonly utilised in sectors such as automation, electronics, and various mechanical industries where exposure to hazardous materials is a concern.

What maintenance is required for these disposable overalls before use?


No special maintenance is required

however, ensuring that they are donned correctly is essential to maximise their protective benefits and ensure a secure fit.

Standards

CATEGORY III CE (Type 3-B, Type 4-B, Type 5-B, Type 6-B, EN 1073-2, EN 14126, EN 1149-5)

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.