ROHM RPR Proximity Sensor IC 15 mm 1.7 V 3.6V 6 RPR-0720
- RS-stocknr.:
- 264-913
- Fabrikantnummer:
- RPR-0720
- Fabrikant:
- ROHM
Ontvang bulkkorting
Voeg 50 meer toe om € 3,00 te besparen
Bekijk bulkkortingSubtotaal (1 rol van 5 eenheden)*
€ 5,77
(excl. BTW)
€ 6,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 700 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 1,154 | € 5,77 | - |
| 50 + | € 1,094 | € 5,47 | € 3,00 |
*prijsindicatie
- RS-stocknr.:
- 264-913
- Fabrikantnummer:
- RPR-0720
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Proximity Sensor IC | |
| Sensing Distance | 15mm | |
| Package Type | RPR-0720 | |
| Pin Count | 6 | |
| Width | 1mm | |
| Length | 2mm | |
| Height | 550μm | |
| Minimum Operating Temperature | 30°C | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | RPR | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Proximity Sensor IC | ||
Sensing Distance 15mm | ||
Package Type RPR-0720 | ||
Pin Count 6 | ||
Width 1mm | ||
Length 2mm | ||
Height 550μm | ||
Minimum Operating Temperature 30°C | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Series RPR | ||
The ROHM Miniature Proximity Sensor is a digital optical proximity sensor (PS) module equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the human or object approaching by the reflection of IrVCSEL light.
Built-in constant current configurable IrVCSEL driver
Equipped with Ambient light cancelling function
Low light leakage inside the product using micro slit
Gerelateerde Links
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- ROHM Light Sensor, Proximity Sensor Evaluation Board for RPR-0521RS
- ROHM Evaluation Board for IC for USB Demo Board
- RPR-220 ROHM RPR Through Hole Reflective Optical Sensor Radial package
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- RPR-220UC30N ROHM RPR Through Hole Reflective Optical Sensor Radial package
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- ROHM 3 Axis Surface Accelerometer 1.7 V 3.6V LGA, 12-Pin