Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6V 10 SMD
- RS-stocknr.:
- 161-2049
- Fabrikantnummer:
- VCNL4200
- Fabrikant:
- Vishay
Subtotaal (1 rol van 2500 eenheden)*
€ 3.407,50
(excl. BTW)
€ 4.122,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 september 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 1,363 | € 3.407,50 |
*prijsindicatie
- RS-stocknr.:
- 161-2049
- Fabrikantnummer:
- VCNL4200
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Ambient Light & Proximity Sensor | |
| Maximum Switching Frequency | 400kHz | |
| Sensing Distance | 1.5m | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | SMD | |
| Pin Count | 10 | |
| Height | 1.8mm | |
| Width | 3mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | VCNL | |
| Minimum Supply Voltage | 2.5V | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Ambient Light & Proximity Sensor | ||
Maximum Switching Frequency 400kHz | ||
Sensing Distance 1.5m | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type SMD | ||
Pin Count 10 | ||
Height 1.8mm | ||
Width 3mm | ||
Length 8mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series VCNL | ||
Minimum Supply Voltage 2.5V | ||
- Land van herkomst:
- PH
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether a dark or high transparency lens design.
Package type: surface-mount
Dimensions (L x W x H in mm): 8.0 x 3.0 x 1.8
Integrated modules: infrared emitter (IRED), ambient light sensor (ALS), proximity sensor (PS), and signal conditioning IC
Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Supports low transmittance (dark) lens design
Temperature compensation: -40 °C to +85 °C
Low power consumption I2C (SMBus compatible) interface
Gerelateerde Links
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6V 10 SMD
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 300 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- Vishay VCNL Light Sensor Sensor Board VCNL4200 Sensor
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6V 10