Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 Module
- RS-stocknr.:
- 204-3350
- Fabrikantnummer:
- D6T-8L-09H
- Fabrikant:
- Aratas
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 204-3350
- Fabrikantnummer:
- D6T-8L-09H
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Proximity Sensor IC | |
| Sensing Distance | 3m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | Module | |
| Pin Count | 4 | |
| Length | 12mm | |
| Width | 11.6mm | |
| Height | 10.72mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Series | D6T | |
| Minimum Supply Voltage | 4.5V | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Proximity Sensor IC | ||
Sensing Distance 3m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type Module | ||
Pin Count 4 | ||
Length 12mm | ||
Width 11.6mm | ||
Height 10.72mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Series D6T | ||
Minimum Supply Voltage 4.5V | ||
- Land van herkomst:
- JP
The Omron MEMS D6T series 1x8 thermal sensor featured with contactless measurement creating energy efficient and comfortable living spaces.
High accuracy
Smaller footprint
Easy to operate
Gerelateerde Links
- Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 Module
- Aratas D6T Proximity Sensor IC 4.5 V 5.5V 4 PCB Module
- Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module
- Aratas D6T Proximity Sensor 4.5 V 5.5V 4
- D6T-8L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
- Aratas RoHS Standard
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5V 15 Module
- Aratas, D6T Series Cable Harness Harness Connector 3.38 mm for Use with OMRON D6T MEMS Thermal Sensors