Omron E2B Inductive Proximity Sensor 5 mm 12 V dc 24 V dc 4
- RS-stocknr.:
- 215-5335
- Fabrikantnummer:
- E2B-M12KN05-M1-B1
- Fabrikant:
- Omron
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 33,37
(excl. BTW)
€ 40,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,37 |
*prijsindicatie
- RS-stocknr.:
- 215-5335
- Fabrikantnummer:
- E2B-M12KN05-M1-B1
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Series | E2B | |
| Product Type | Inductive Proximity Sensor | |
| Sensing Distance | 5 mm | |
| Minimum Supply Voltage | 12 V dc | |
| Maximum Supply Voltage | 24 V dc | |
| Pin Count | 4 | |
| Length | 51 mm | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Output Current | 200 mA | |
| Maximum Output Voltage | 30 V dc | |
| Maximum Switching Frequency | 800 Hz | |
| Minimum Operating Temperature | 25 °C | |
| Mount Type | Unshielded | |
| Output Type | PNP NO | |
| Standards/Approvals | IP67 (IEC 60529), EMC (EN60947-5-2), RoHS | |
| Sub Type | Threaded Barrel | |
| Supply Current | 10 mA | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Series E2B | ||
Product Type Inductive Proximity Sensor | ||
Sensing Distance 5 mm | ||
Minimum Supply Voltage 12 V dc | ||
Maximum Supply Voltage 24 V dc | ||
Pin Count 4 | ||
Length 51 mm | ||
Maximum Operating Temperature 70 °C | ||
Maximum Output Current 200 mA | ||
Maximum Output Voltage 30 V dc | ||
Maximum Switching Frequency 800 Hz | ||
Minimum Operating Temperature 25 °C | ||
Mount Type Unshielded | ||
Output Type PNP NO | ||
Standards/Approvals IP67 (IEC 60529), EMC (EN60947-5-2), RoHS | ||
Sub Type Threaded Barrel | ||
Supply Current 10 mA | ||
Gerelateerde Links
- Omron E2B-M12KN05-M1-B2 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2B 30V 5 mm 30 V dc 200mA
- Omron E2B-M12KN05-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M12 PNP E2B 30V dc 5 mm 30 V dc 200mA
- Omron E2B-M12LN08-M1-B1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2B 8 mm 30 V dc 200mA
- Omron E2B-M18KN16-M1-B1 Threaded Barrel Inductive Proximity Sensor, M18 PNP E2B 16 mm 30 V dc 200mA
- Omron E2B-M12KS04-M1-B1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2B 24V dc 4 mm 30 V dc 200mA
- Omron E2B-M12KN08-M1-B1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2B 24V dc 8 mm 30 V dc 200mA
- Omron E2B-M18LS05-M1-B1 Threaded Barrel Inductive Proximity Sensor, M18 PNP E2B 30V dc 5 mm 30 V dc 200mA
- Omron E2B-M30KN20-M1-B1 Threaded Barrel Inductive Proximity Sensor, M30 PNP E2B 30V dc 20 mm 30 V dc 200mA