Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- RS-stocknr.:
- 244-4797
- Fabrikantnummer:
- TSMP77000TT
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 244-4797
- Fabrikantnummer:
- TSMP77000TT
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 6.3V | |
| Sensing Distance | 1.8m | |
| Output Type | Active Low | |
| Mount Type | Surface | |
| Package Type | Heimdall | |
| Pin Count | 4 | |
| Length | 6.8mm | |
| Height | 3mm | |
| Width | 3.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Series | TSMP77000 | |
| Minimum Supply Voltage | 2.5V | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type PIR Sensor | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 6.3V | ||
Sensing Distance 1.8m | ||
Output Type Active Low | ||
Mount Type Surface | ||
Package Type Heimdall | ||
Pin Count 4 | ||
Length 6.8mm | ||
Height 3mm | ||
Width 3.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Series TSMP77000 | ||
Minimum Supply Voltage 2.5V | ||
The Vishay IR sensor module is a two lens miniaturized sensor for receiving various kinds of modulated IR signals. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal carrier out, can be used for code learning applications
Improved shielding against electrical field disturbance
TTL and CMOS compatibility
Output active low
Photo detector and preamplifier in one package
Gerelateerde Links
- Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- Panasonic EKMB1 PIR Sensor 5 m 3 V 6V 3
- Vishay TSMP6000 IR Sensor Module 1.8 m 2.5 V 5.5V 4 Panhead
- Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- Vishay TSOP77538TR 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- RS PRO PIR PIR Sensor
- Panasonic Proximity PIR Sensor