Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- RS-stocknr.:
- 244-4822
- Fabrikantnummer:
- TSSP93056
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 244-4822
- Fabrikantnummer:
- TSSP93056
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 3.6V | |
| Mount Type | Through Hole | |
| Package Type | Minimold | |
| Height | 6.35mm | |
| Length | 4.9mm | |
| Width | 5.4mm | |
| Maximum Supply Voltage | 3.6V | |
| Series | TSSP930 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type PIR Sensor | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 3.6V | ||
Mount Type Through Hole | ||
Package Type Minimold | ||
Height 6.35mm | ||
Length 4.9mm | ||
Width 5.4mm | ||
Maximum Supply Voltage 3.6V | ||
Series TSSP930 | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Minimum Supply Voltage 2V | ||
Maximum Operating Temperature 85°C | ||
The Vishay IR Sensor Module is the latest generation of compact infrared detector module for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.
Presence sensor up to 2 m distance
Light barrier up to 12 m distance
Fast proximity up to 2 m range at 5 ms response time
Gerelateerde Links
- Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6V 10
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- Vishay VCNL3020 Proximity Sensor & Infrared Emitter 200 mm 2.5 V 3.6V 10