Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- RS-stocknr.:
- 244-4826
- Fabrikantnummer:
- TSSP94056
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 244-4826
- Fabrikantnummer:
- TSSP94056
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 3.6V | |
| Sensing Distance | 12m | |
| Mount Type | Through Hole | |
| Package Type | Mold | |
| Pin Count | 3 | |
| Width | 6mm | |
| Height | 6.95mm | |
| Length | 5.6mm | |
| Maximum Supply Voltage | 3.6V | |
| Series | TSSP940 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type PIR Sensor | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 3.6V | ||
Sensing Distance 12m | ||
Mount Type Through Hole | ||
Package Type Mold | ||
Pin Count 3 | ||
Width 6mm | ||
Height 6.95mm | ||
Length 5.6mm | ||
Maximum Supply Voltage 3.6V | ||
Series TSSP940 | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
The Vishay IR Sensor Module is the latest generation of compact infrared detector module for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.
Presence sensor up to 2 m distance
Light barrier up to 12 m distance
Fast proximity up to 2 m range at 5 ms response time
Gerelateerde Links
- Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6V 10
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Panasonic PIR Sensor 12 m -0.3 V 7V TO-5
- Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD